Christmas Opening Hours and Delivery Dates here
RVFM 917D2540 Perforated Metal Sheet 200mm x 150mm 0.6mm

RVFM 917D2540 Perforated Metal Sheet 200mm x 150mm 0.6mm

Order Code:

37-1285

Brand: Rapid MPN: 917D2540 EAN-13: 5014111917350

Discontinued


Perforated steel sheet to assist in the construction of models, robots etc.


  • Sheets are 200 x 150 x 0.6mm and are supplied singly
Type Perforated metal sheet
Material Steel
Length 200mm
Thickness 0.6mm
Width/diameter 150mm

Questions

*Question functionality currently disabled
Thursday, April 19, 2012 | Question by: Rapid Customer | Product code: 37-1285
Q. WHAT IS THE DIAMETER OF THE HOLES? WHAT IS THE METAL? ARE THE ROWS OF HOLES ALTERNATELY OFFSET?
A. Hi, thanks for your question, The data sheet at https://www.rapidonline.com/pdf/37-1285.pdf shows the holes as being 3mm square, uniformly spaced (not offset). The material is steel.

Trustpilot