Christmas Opening Hours and Delivery Dates here

RVFM 284mm 60W Tube Clear

Order Code:

41-1184

Brand: RVFM

Discontinued


Clear striplight tube as used in bathroom shaver lamps above mirrors, etc.
  • Length 284mm
  • Power rating 60W
  • EN60598-2-1 approved
Colour Clear
Lamp Type Fluorescent
Power Rating 60W
Voltage Rating 240V

Trustpilot