RUKO 214140 Metal Twist Drill Bit 14mm HSS-G Precise & Durable

Order Code:

06-4930

Brand: RUKO MPN: 214140 EAN-13: 4007140076267
Qty Unit Price (Ex VAT)
1+ £11.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

RUKO's metal twist drill bit, model 214140, features a 14.0 mm diameter and a total length of 160.0 mm. Designed according to DIN 338 standards, it includes a cylinder shank suitable for various machining tasks. This high-speed steel drill bit is ideal for drilling into sheet metal and other steel materials.
Type Metal twist drill bit
DIN Standard DIN 338
Drill hole Ø 14.0mm
Material HSS-G
Misc Attribute Shape C: Cross-ground
Tip angle 118°
Tool Holder Cylinder shank
Total Length 160.0mm
Working Length 70.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot