Rubber Tubing with Thick Wall, 8mm Bore

Order Code:

52-0143

Brand: RVFM MPN: CH13065/5

Discontinued


Rubber tubing for general laboratory use. The greater wall thickness of this tubing makes it suitable for use at higher pressures.
  • Rubber tubing for general laboratory use
  • Suitable for use at higher pressures
  • Bore 8mm
  • Wall thickness 3mm
  • Supplied in 1m lengths

Trustpilot