Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM Rubber Stoppers, 20/15mm x 26mm Pack of 50

Order Code:  

52-2158

 
Brand: RVFM  MPN: C04003/20 
  • Country of Origin:
 Report an error

Discontinued

Rubber stoppers ideal for laboratory use in flasks, bottles, test tubes, etc.


  • Top diameter 20mm
  • Bottom diameter 15mm
  • Length 26mm
  • Supplied in packs of 50
Bottom diameter 15mm
Top diameter 20mm
Type Rubber stopper

Reviews


Be the first to submit a review