Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Taiwan Alpha Round PCB Keyboard Switches

<p>Industry standard D6 range of SPST normally open miniature PCB mounting keyboard switches.</p>
  • Round tops
  • Primarily designed for digital applications
  • Momentary action with tactile feedback with actuator button in a wide range of colours
  • Switches can be mounted on a 5mm pitch
  • Strapped terminals allow for the possibility of X, Y coding
Max. load10mA/100V AC
Insulation resistanceGreater than 106Ω
Contact resistanceLess than 10mΩ
LifeGreater than 250,000 operations
Operating force1.3N
Travel0.8mm
Operating temperature–20°C to +65°C
*Question functionality currently disabled