Christmas Opening Hours and Delivery Dates here

Round Bastard Cut File 250mm (10in)

For filing circular openings or concave surfaces. Slightly tapered towards point.

Smooth Cut: approx. 62 teeth per 25mm (Fine).
Second Cut: approx. 36 teeth per 25mm (Medium).
Bastard Cut: approx. 26 teeth per 25mm (Coarse).

Size 250mm (10in)
Cut round bastard
Single Cut
Tanged.

Description Image Product Buy Pricing (Ex VAT) Type
Crescent Nicholson® 12019 Round Bastard Cut File 250mm (10in)
Crescent Nicholson® 12019 Round Bastard Cut File 250mm (10in)
Extended range
Order code: 95-3355
MPN: 12019

Available to back orderPlease contact us for lead time
1+ £11.00
Price per unit Ex VAT
File
Crescent Nicholson® 12134 Round Bastard Cut File 300mm (12in)
Crescent Nicholson® 12134 Round Bastard Cut File 300mm (12in)
Extended range
Order code: 95-3356
MPN: 12134

Available to back orderPlease contact us for lead time
1+ £17.00
Price per unit Ex VAT
File
Crescent Nicholson® 12248 Round Bastard Cut File 350mm (14in)
Crescent Nicholson® 12248 Round Bastard Cut File 350mm (14in)
Extended range
Order code: 95-3357
MPN: 12248

Available to back orderPlease contact us for lead time
1+ £26.00
Price per unit Ex VAT
File
Crescent Nicholson® 11526N Round Bastard Cut File 100mm (4in)
Crescent Nicholson® 11526N Round Bastard Cut File 100mm (4in)
Extended range
Order code: 95-3358
MPN: 11526N

Available to back orderPlease contact us for lead time
1+ £8.75
Price per unit Ex VAT
File


Trustpilot