This Roughneck 3 Piece Log Splitting Set comprises the following:
65510 Twister Wedge:
This is a dynamic wood wedge which twists as it enters the log and splits the log into two pieces. Drop forged, hardened and tempered.
Weight: 2.27 kg. (5 lb.)
65640 Hand Axe:
This axe has a drop-forged alloy steel blade that has been hardened and tempered. It uses industrial grade epoxy for a longer-lasting bond, and has a solid core fibreglass handle with polypropylene cover, that is stronger than wood.
Double injected TPR soft grip handle.
Weight: 600g (1.1/4 lb).
65627 Sledge Hammer:
Manufactured from drop-forged alloy steel, hardened and tempered, with 8-sided 45° chamfered precision milled edges.
Industrial grade epoxy for a longer-lasting bond.
Solid core fibreglass handle with polypropylene cover and double injected TPR soft-grip handle with integral overstrike protection.
Weight: 2710g (6 lb).