Rotring Master Bow Compass Length 170mm S0676580

Order Code:

57-4481

Brand: Rotring MPN: S0676580 EAN-13: 3501170676585
  • Country of Origin:
  • View All

Discontinued


The Rotring S0676580 is a rapid adjustment compass with fast and precise radius adjustment. Ergonomic grips and handhold depressions ensure a positive grip when drawing.
  • Draws circles up to Ø 360mm
  • Fast and precise adjustment
  • Mobility of the spindle can be fixed by set screw
  • Both legs have joints
  • Pivot: Ø 4.0mm
  • Length: 170mm
  • Lead box and spare needle
  • Rotring type S0676580

Trustpilot