Rotring Giant Bow Compass 620mm S0233750

Order Code:

57-4480

Brand: Rotring MPN: S0233750 EAN-13: 4006856530773
  • Country of Origin:
  • View All

Discontinued


The Rotring S0233750 is a giant bow compass featuring rapid adjustment and a pen adaptor. The high-quality mechanism provides infinitely variable radius adjustment with fine adjustments being made via the central wheel.
  • Draws circles up to 620mm diameter
  • Swivelling pen adaptor with fine lead insert 0.5mm
  • Insert leg with joint
  • Length: 182mm
  • Lead box and spare needle
  • Rotring type S0233750

Trustpilot