Christmas Opening Hours and Delivery Dates here
Rose LM CRM-91H/UNI Time Relay 230V AC 0.1s-10d Rotary Switch Control

Image Representative of Range

Rose LM CRM-91H/UNI Time Relay 230V AC 0.1s-10d Rotary Switch Control

Order Code:

10-4995

Brand: Rose LM MPN: CRM-91H/UNI EAN-13: 8595188112420
Qty Unit Price (Inc VAT)
1+ £50.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 09/01/2026

The Rose LM CRM-91H/UNI TDR is a multifunction relay designed with a time delay feature, supporting a time range from 0.1 seconds to 10 days. This rail mount relay is suitable for controlling staircase lighting and offers surge protection. The device operates on 230 V AC, making it ideal for various applications requiring reliable timing and switching functions.
Type TDR
Contact Configuration 1 change-over
Connection Screw terminal
Contact Material AgNi
Depth 64mm
Dim (W x H x D) 17.6 x 90 x 64 mm
Height 90mm
Max. temperature +55°C
Min. temperature -20°C
Misc Attribute 1 Multifunction
Switching current (max.) 16A
Time range (max.) 10 d
Time range (min.) 0.1s
Width 17.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot