Christmas Opening Hours and Delivery Dates here

RoNa 812167 Mini Cobalt Drill Set 0.6/0.8/1.0/1.3/1.5/2.0mm - 6 Piece

Order Code:

49-3402

Brand: RONA MPN: 812167 EAN-13: 4018386008622
  • Country of Origin:
  • View All

Discontinued


This set of 6 twist drills from RoNa have a cobalt (TiN) coating for 10 times longer service lifethan regular drills.
  • Shaft diameter 2.35mm

Set includes drills with the following diameters: 0.6mm, 0.8mm, 1.0mm, 1.3mm, 1.5mm and 2.0mm.
Diameter 6mm
Cutting Length 0.6mm
Overall Length 2mm

Trustpilot