Rolson 36322 24pc 1/2" Drive Socket Set CrV

Order Code:

86-1980

Brand: Rolson MPN: 36322 EAN-13: 5029594363228
  • Country of Origin:
  • View All

Discontinued


A 24-piece, 1/2in. drive, Chrome Vanadium socket set in a handy plastic storage/carry case.


  • 1/2in. drive ratchet handle
  • 125 & 150mm extension bars
  • T-handle sliding bar
  • Universal joint
  • 21mm spark plug socket
  • Metric sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 27, 30 & 32mm
  • Rolson type 36322
Type Socket set
Number of Pieces 24
Material Chrome Vanadium Steel
Measurement 10 to 32mm
Socket Type Metric

Trustpilot