Easter Opening Hours and Delivery Dates here

ROCOL RS12253 SAPPHIRE Aqua-Sil Silicone Grease 500g High Temp Use

Order Code:

10-4863

Brand: ROCOL MPN: RS12253 EAN-13: 5024747122530
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £68.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 17/04/2026

Rocol manufactures SAPPHIRE Aqua-Sil silicone grease, available in a 500 g container. This high-performance grease is designed for its anti-seize properties and chemical resistance. It is typically used for lubricating and protecting components in demanding applications.
Type Silicone grease
Dispensing Method Tin
Volume 500g
Max. temperature 200°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot