Robbe Blue Arrow Nano Loop RTF Mini Quadcopter

Order Code:

51-2351

Brand: Robbe MPN: 1-S2531 EAN-13: 4005697007482

Discontinued


This mini-quadrocopter Nano Loop from Robbe's Blue Arrow Helicopter Series may be tiny, but what it lacks in size it makes up for in technology.

It weighs only 33 grams, but is equipped with a 6-axis flight control with adjustable gyro sensitivity, which allows extremely stable flight. The Nano Loop can also perform in light wind conditions, so is suitable for outdoor use.

Four high-power coreless motors and ultra-quick steering mean the Nano Loop can undertake manoeuvres, such as spins, flips and rolls.



  • Supplied with two flight batteries
  • Painted plastic canopy
  • Miniature 4x drive motors (2x right, 2x left-hand)
  • 2x Li-Po Battery 3.7V 240 mAh 25 C with reversed polarity connector
  • 5V dual USB charger to simultaneously charge flight batteries
  • Assembled motor control electronics with integrated receiver and 6-Axis Gyro
  • 2.4GHz 4-channel computer transmitter XS-4 Evo LCD (mode 2 set mode 1 to 4 adjustable)

Trustpilot