Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RK Education RKPT40 PICAXE/Genie Compatible 40-Pin PIC Prototype PCB Kit

Order Code:  

70-9128

  Copy to clipboard
Brand: RK Education  Copy to clipboard MPN: RKPT40  Copy to clipboard
 Report an error

Discontinued

A kit of components to make an RKPT40 Prototype Project Board that has been designed to be fully compatible with PIC® and PICAXE®*.
  • Low cost and simple method of prototyping 40-pin PICAXE® and PIC® projects
  • Can be used with most PIC® and all PICAXE® 40-pin microcontrollers
  • Can also be used with Crocodile Clips® and Pic Logicator®
  • Professional double sided PCB
  • Incorporates a large prototype area with plated through holes
  • Includes a software download socket
  • Input and outputs are accessed via plated through holes around the MCU
  • Prototyping area has 0V, 5V and 12V power rails
  • Unit can be either powered by battery or DC mains supply
  • Incorporates a 7805 voltage regulator
  • Regulated 5V output is available at a terminal block
  • Excellent method for students and hobbyists to produce PIC® and PICAXE® projects

Reviews


Be the first to submit a review