Rittal 2482.210 USB-A Interface Extension Brass 1 piece Rugged Design

Image Representative of Range

Rittal 2482.210 USB-A Interface Extension Brass 1 piece Rugged Design

Standard range
Order Code:

12-8619

Brand: Rittal MPN: 2482.210 EAN-13: 4028177516311
Qty Unit Price (Ex VAT)
1+ £47.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Rittal SZ 2482.210 is a brass USB-A interface extension designed for enclosure accessories. This durable extension integrates seamlessly into Rittal enclosures, enhancing connectivity options. It is typically used in applications requiring robust and reliable data connectivity within electrical cabinets.
Type Interface extension
IP rating IP66/IP67
Length 0.5m
Material Brass
Misc Attribute SZ 2482.210
RoHS-compliant Yes
Weight 0.000

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot