Christmas Opening Hours and Delivery Dates here

Rittal 1213000 AX Switchboard Cabinet 1000x1200x300mm Steel Grey-White

Order Code:

06-4088

Brand: Rittal MPN: 1213000 EAN-13: 4028177813205
Qty Unit Price (Inc VAT)
1+ £513.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Rittal AX 1213.000 switchboard cabinet is made of steel plate and measures 1000 x 1200 x 300 mm. It features a grey-white finish, RAL 7035, and is supplied in a single piece. This cabinet is typically used for housing switchgear and control equipment in industrial and commercial settings.
Type Switchboard cabinet
Enclosure Height 1200mm
Enclosure Width 1000mm
Material Steel plate
Colour Grey-white (RAL 7035)
Depth 300mm
Dim (W x H x D) 1000 x 1200 x 300 mm
Misc Attribute 1 AX 1213.000
Misc Attribute 2 2 door
Standards UL, C-UL

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot