Christmas Opening Hours and Delivery Dates here

RIDGID 20973 SeekTech Inductive Signal Clamp 20973

Order Code:

96-9262

Brand: RIDGID MPN: 20973 EAN-13: 0095691209733

Discontinued


The RIDGID SeekTech Inductive Signal Clamp allows users to apply a signal to a cable or pipe when direct connection is not possible.

Compatible with all RIDGID transmitters.

Specification

INT. Diameter: 120mm (4.3/4in).
Cable Length: 5m.
Weight: 0.9kg.


Type Detector

Trustpilot