Christmas Opening Hours and Delivery Dates here
Richco Nylon Pillars Threaded Hexagon 9.5 x 51mm M5 I/S

Richco Nylon Pillars Threaded Hexagon 9.5 x 51mm M5 I/S

Order Code:

33-5325

Brand: Richco MPN: HTNSP-M5-9.5-51-I/S

Discontinued


Buy Nylon Pillars Threaded Hexagon 9.5 x 51mm M5 from Richco - providing sturdy, insulated spacing for high power electronic applications courtesy of their bushes or studs incorporated into either end.


  • No electrical connection through the spacer
  • Hexagonal Threaded Nylon Sturdipost
  • 9.5mm AF Size
  • 51mm Effective Height
  • Nylon 66 Material
  • M5 Thread
  • Inset/Stud Style
  • Natural Colour
  • UL 94V-2 Rated
  • Brass Insert
  • 6mm Stud Length
  • 6mm Insert Depth

Trustpilot