RGB LED Bar 9x1W 12V

Order Code:

55-0018

Brand: TruOpto MPN: OEMC28J09G6-RGB

Discontinued


This high power LED light bar has 9x 1W LEDs made up of alternating red, green and blue LEDs (for a total of 3x red, 3x green, 3x blue) each of which produces a very high luminous output yet has low power consumption. The LED light bar is simple to install and has a long operational life making this optoelectronic device suitable for a wide range of applications.
Type Luminaire
Colour RGB
Length 276mm
Supply Voltage (DC) 12V
Viewing Angle 140°

Questions

*Question functionality currently disabled
Monday, December 3, 2012 | Question by: Rapid Customer | Product code: 55-0018
Q. Please could you let me know the order code for power supply for this light bar please - is it the standard 12V led strip power supply. Many Thanks J Parnell
A. Hi J Parnell. Thank you for your question. The driver is 55-0020.

Trustpilot