RF Solutions ZETA-COD-QSOP Easy SPI CODEC for ZETA 24pin QSOP

Order Code:

43-1324

Brand: RF Solutions MPN: ZETA-COD-QSOP

Discontinued


The ZETA Codec chipset is an ultra-simple way to communicate wirelessly without the hassle of the research required to configure hundreds of registers and layout an RF matching network.

Combine the ZETA Codec with RF Solutions' low-cost ZETA module using your chosen frequency and start sending and receiving data without any RF knowledge using an SPI or UART interface for simple and robust commumication.


  • RF gateway via SPI interface
  • No configuration necessary
  • Range up to 2km
  • Miniature 3mm² 24-pin QSOP package
  • RF data rate up to 500kbps
  • Low voltage - 2.2 to 3.6V
  • Applications include: remote networking, USB/RS232 cable replacement, remote data logging, meter reading, and much more
  • RF Solutions type ZETA-COD-QSOP
Frequency 433/868/915MHz
Height 0.55mm
Length 3mm
Type Codec
Width 3mm

Trustpilot