Christmas Opening Hours and Delivery Dates here

RF Solutions FOBBER-8T8 8-Channel 868MHz Keyfob Transmitter

Order Code:

43-1298

Brand: RF Solutions MPN: FOBBER-8T8

Discontinued


The RF Solutions Fobber-8T8 is an 8-button 868MHz FM Keyfob Radio Transmitter employing Frequency-Shift Keying (FSK). The multi-function, versatile transmitter is capable of a range of up to 150m.

The transmitter contains a unique serial number and can be paired with several RF Solutions RF receivers. The receivers, sold separately, vary from miniature SMT modules to complete housed relay units with digital and serial data outputs. The combination provides an easy design-in remote control solution.


  • 8- button model
  • Frequency-Shift Keying (FSK)
  • Range up to 150m
  • 868MHz operation
  • IPXX rated
  • High quality UK manufacture
  • Compatible with RF Solutions receivers
  • Powered by a single CR2032 battery (included)
  • Dimensions 59.2 x 32.7 x 8mm
  • RF Solutions type Fobber 8T8
Type Keyfob transmitter
Frequency 868MHz
Height 8mm
Length 59.2mm
Width 32.7mm

Trustpilot