RF Solutions EZTEXT GSM Remote Control System 2 I/P 2 O/P

Order Code:

43-1303

Brand: RF Solutions MPN: EZTEXT

Discontinued


RF Solutions' EZTEXT is a self-contained two-way remote control system which provides two changeover contact switch outputs and two 'no volt' switched inputs to control your applications.

EZTEXT will send a custom text message to up to five users if its input has been activated, or at a user-defined temperature or humidity set point.

The user can also control EZTEXT outputs by simply sending a text message. Custom names and messages can be set up if required. Configuration of EZTEXT is easy via user-controlled text messages.


  • Applications include:
  • Remote control via GSM mobile phone system
  • Remote maintenance, warnings or alarms
  • Irrigation systems
  • Remote system monitoring
  • Plant maintenance
  • Security systems
  • Alert / panic caller
  • RF Solutions type EZTEXT

SIM card not included.
Type GSM controller
Supply Voltage 12 / 24V
Frequency 868MHz
Number of Channels 2
Range GSM networkm

Trustpilot