RF Solutions ANT-TBARQB-SMA T Bar Mini Gsm Quad Band Patch Antenna

MPN
ANT-TBARQB-SMA
Brand
RF Solutions
Order Code
43-3249
Country of Origin
China

Discontinued


A compact PCB antenna for GSM cellular applications where high performance is required from a small size.


  • Miniature quad band patch antenna
  • 824 to 960MHz
  • 1710 to 1990MHz
  • 1900 to 2200MHz
  • Active gain: +3dBi
  • 3m RG174 connecting lead
  • 3M adhesive sticker on rear
  • Ground plane independent
  • SMA Connector
  • Applications include embedded GSM, space saving applications and car window
Mounting Type Self-adhesive
Antenna Construction Patch
Cable Type RG174
Connector SMA male

Trustpilot