RF Solutions AM-HRR30-433 Super-regen Receiver Module

Order Code:

43-0384

Brand: RF Solutions MPN: AM-HRR30-433

Discontinued


A truly miniature RF receiver module measuring only 25.4 x 9mm.


  • Very high frequency stability
  • No adjustable components
  • Receiving range up to 50m
  • CMOS/TTL compatible output
  • Low current consumption
  • Patented laser trimmed inductor
  • Complies with ETSI300-220
Type AM receiver
Supply Voltage 5V
Mounting PCB through-hole
Tx/Rx/Xcvr Receiver
Working Frequency 433MHz

Trustpilot