Christmas Opening Hours and Delivery Dates here

Rexel Promax RPX612 P-4 Cross Cut Shredder

Order Code:

35-0057

Brand: Rexel MPN: 2101843A EAN-13: 5028252497251
  • Country of Origin: China
  • View All

Discontinued


If you have a whole stack of documents that need shredding then look no further than the Promax range of shredders from Rexel. These machines have built-in fans which provide continuous cooling to improve the run time of the motor - so you can keep shredding for longer.

The Promax RPX612 shreds 6 sheets at a time into secure cross cut pieces. Simple to operate with ultra quiet (55dB) operation and a modern sleek design, it is ideal for small and medium business environments.


  • Shreds up to 6 sheets in one pass (80gsm)
  • Securely destroys confidential documents with P-4 (4x40mm) cross cut pieces
  • Supports GDPR compliance
  • Shreds staples, paper clips and credit cards
  • Bin capacity 12 litres, 132 A4 sheets
  • Run time: 10mins
  • Colour: black
  • 2 years warranty
  • Dimensions: 338 x 302 x 183mm
  • Manufacturer's part 2101843A

Note: For warranty, spares and service contact the customer service team on 0844 209 8348. Proof of purchase is required.


This video explains more.


Type Shredder
Sheet Capacity 6
Bin Capacity 12L
Cut Type Cross cut
Shred Size 4 x 40mm
Colour Black

Trustpilot