Easter Opening Hours and Delivery Dates here

Rexel Mercury™ RLX20 P-4 Cross Cut Jam Free Shredder

Order Code:

35-0064

Brand: Rexel MPN: 2102446 EAN-13: 5028252062237
  • Country of Origin: China
  • View All

Discontinued


Shred your documents the easy way with these Mercury cross cut paper shredders from Rexel and get the work done jam-free, hassle-free and mess-free.

The RLX20 features jam free technology with continuous sensing and can shred up to 20 sheets at one go into cross cut pieces. The large 115 litre bin can hold up to 1100 shredded A4 sheets in handy recyclable bags.


  • Suitable for use in offices and other workplaces with 20 or more operators
  • Easy-to-use controls
  • Intelligent energy-saving waste chamber
  • Shreds up to 20 sheets (80gsm)
  • Produces P-4, 4 x 40mm cross cut pieces
  • Shreds CDs, credit cards, staples and paper clips
  • Bin capacity 115 litres, 1100 A4 sheets
  • Colour: black
  • 2-year warranty
  • Dimensions: 890 x 540 x 540mm
  • Manufacturer's part 2102446

Please note: For warranty, spares and service contact the Acco customer service team on 0844 209 8348. Proof of purchase is required.


Type Shredder
Sheet Capacity 20
Bin Capacity 115L
Colour Black
Cut Type Cross cut
Dimensions 890 x 540 x 540mm

Trustpilot