Christmas Opening Hours and Delivery Dates here

Rexel Mercury™ RDX2070 P-3 Cross Cut Jam Free Shredder

Order Code:

35-0063

Brand: Rexel MPN: 2102437 EAN-13: 5028252061704
  • Country of Origin: China
  • View All

Discontinued


Shred your documents the easy way with these Mercury cross cut paper shredders from Rexel and get the work done jam-free, hassle-free and mess-free.

The RDX2070 features jam free technology with continuous sensing and can shred up to 20 sheets at one go into cross cut pieces. The 70 litre bin can hold up to 850 shredded A4 sheets in handy recyclable bags.


  • Suitable for use in offices and other workplaces with 10 to 20 operators
  • Easy-to-use controls
  • Intelligent energy-saving waste chamber
  • Shreds up to 20 sheets (80gsm)
  • Produces P-3, 4 x 45mm cross cut pieces
  • Shreds CDs, credit cards, staples and paper clips
  • Bin capacity 70 litres, 850 A4 sheets
  • Colour: black
  • 2-year warranty
  • Dimensions: 782 x 480 x 434mm
  • Manufacturer's part 2102437

Note: For warranty, spares and service contact the Acco customer service team on 0844 209 8348. Proof of purchase is required.

Type Shredder
Sheet Capacity 20
Bin Capacity 70L
Cut Type Cross cut
Shred Size 4 x 45mm
Colour Black

Trustpilot