Rexel Auto+ 130X P-4 Cross Cut Shredder

Order Code:

35-0037

Brand: Rexel MPN: 2102559A EAN-13: 5028252504652
  • Country of Origin: China
  • View All

Discontinued


These shredders from Rexel, the global leader in auto feed technology, will do your shredding for you - saving you time and money.

The Auto+ 130X automatically shreds up to 140 sheets at a time into cross cut pieces and is ideal for executive use.

There's no need to stand and feed the paper, or remove staples or paper clips first. With an automatic feed and a 26-litre bin you can simply load A4 sheets and leave the Auto+ 130X to get on with the job.


  • Auto feed handles a maximum of 130 sheets (80 gsm) or 140 sheets (70 gsm)
  • Shred up to 6 sheets through the manual feed slot
  • Produces P-4, 4x40mm cross cut pieces
  • Shreds CDs, credit cards, staples and paper clips
  • Bin capacity 26 litres, 300 A4 sheets
  • Intelligent jam clearance
  • Bin full indicator
  • Energy-saving sleep mode after 2 minutes of non-use
  • Ultra quiet operation < 60DbA
  • Colour: black
  • Dimensions 448 x 430 x 312mm
  • 2-year warranty
  • Manufacturer's part 2102559

Note: For warranty, spares and service contact the Acco customer service team on 0844 209 8348. Proof of purchase is required.


This video explains more.


Type Shredder
Sheet Capacity 6
Bin Capacity 26L
Colour Black
Cut Type Cross cut
Shred Size 4 x 40mm

Trustpilot