Christmas Opening Hours and Delivery Dates here

Rexel Auto+ 130M P-5 Micro Cut Shredder

Order Code:

35-0038

Brand: Rexel MPN: 2104100A EAN-13: 5028252504683
  • Country of Origin: China
  • View All

Discontinued


These shredders from Rexel, the global leader in auto feed technology, will do your shredding for you - saving you time and money.

The Auto+ 130M automatically shreds up to 65 sheets at a time into micro cut pieces and is ideal for executive use.

There's no need to stand and feed the paper, or remove staples or paper clips first. With an automatic feed and a 26-litre bin you can simply load A4 sheets and leave the Auto+ 130M to get on with the job.

This video explains more.


  • Auto feed handles a maximum of 130 sheets (80 gsm) or 140 sheets (70 gsm)
  • Shred up to 6 sheets through the manual feed slot
  • Produces P-5, 2 x 15mm micro cut pieces
  • Shreds CDs, credit cards, staples and paper clips
  • Bin capacity 26 litres, 300 A4 sheets
  • Intelligent jam clearance mechanism
  • Bin full indicator
  • Energy-saving sleep mode after 2 minutes of non-use
  • Ultra quiet operation < 60DbA
  • Colour: black
  • Dimensions 503 x 503 x 373mm
  • 2-year warranty
  • Manufacturer's part 2104100A

Please note: For warranty, spares and service contact the Acco customer service team on 0844 209 8348. Proof of purchase is required.


Type Shredder
Sheet Capacity 6
Bin Capacity 26L
Cut Type Micro cut
Shred Size 2 x 15mm
Colour Black

Trustpilot