REV 518392777 Cavity Wall Junction Box 107x107x45mm 1Piece

Order Code:

10-4589

Brand: REV MPN: 0518392777 EAN-13: 4008297183921
Qty Unit Price (Ex VAT)
2+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
23 in stock, despatched in 4 working days

The REV cavity wall junction box, model 0518392777, measures 107 x 107 x 45 mm. This junction box is designed for secure electrical connections within cavity walls. It is typically used in residential or commercial building projects to house and protect wiring connections.
Type Cavity wall junction box
Dimensions (L x W x H) 107 x 107 x 45 mm
Height 45mm
Length 107mm
Max. fire resistance 850°C
Mounting Type Flush-mount
Width 107mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot