Attractive grey ABS handheld case, 105 x 61 x 28mm, from the Retex 2910 Betabox Series, ideal for use with portable instruments.This case has a battery compartment to accommodate a single PP3 battery, accessed via a removable cover.
Moulded in textured finish ABS Integral bosses for mounting PCBs Supplied complete with all fixing screws Resistant to temperatures up to 85ºC Made in Europe by Retex Manufacturer's part 33050051
Type
Hand-Held Enclosures
Material
ABS
Enclosure Length
105mm
Enclosure Width
61mm
Enclosure Height
28mm
Series
2910
Flame Resistance
N/A
IP Rating
N/A
Internal Features
PCB mounting / battery compartment
External Features
N/A
Finish
Textured
Colour
Grey
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.