Christmas Opening Hours and Delivery Dates here

Rennsteig 450 106 0 Parallel Pin Punch With Handguard Ø6 x 10 x 150mm

Order Code:

57-7588

Brand: Rennsteig Werkzeuge MPN: 450 106 0 EAN-13: 4049002027673
  • Country of Origin: Germany
  • View All

Discontinued


This 6 x 10 x 150mm parallel pin punch with handguard from Rennsteig is made from dip-coated chrome vanadium steel, ground and polished, with rounded edges.


  • Length 150mm
  • Tip diameter 6mm
  • Overall diameter 10mm
  • Weight 94g
  • Manufacturer's part 450 106 0
Type Parallel pin punch
Diameter 6mm
Length 150mm
Material Chrome Vanadium Steel

Trustpilot