Christmas Opening Hours and Delivery Dates here

Rennsteig 434 131 0 Centre Punch With Carbide Tip 4 x 14mm

Order Code:

57-7542

Brand: Rennsteig Werkzeuge MPN: 434 131 0 EAN-13: 4049002024252
  • Country of Origin: Germany
  • View All

Discontinued


This 4mm centre punch from Rennsteig has a working edge with a brazed precision ground polished carbide tip.


  • Length 130mm
  • Tip diameter 4mm
  • Overall diameter 14mm
  • Weight 130g
  • Manufacturer's part 434 131 0
Type Carbide tip
Length 130mm

Trustpilot