Renkforce RF-6684362 USB stick 32 GB Silver USB type A USB C Memory Storage

Order Code:

17-5007

Brand: Renkforce MPN: RF-6684362 EAN-13: 4064161393070

Discontinued


Renkforce RF-6684362 is a versatile USB stick offering 32 GB of memory storage, characterised by its sleek silver finish and dual-interface design utilising both USB type A and USB C connectors. This memory and data storage device is ideal for engineers and IT professionals who require reliable and efficient data transfer across a variety of devices, as its dual-interface capability supports compatibility with both newer and legacy USB ports. Common applications include data backup, file sharing, and software installation, making it suitable for environments where adaptability and portability are crucial. The robust design of the RF-6684362 ensures consistent performance, providing a stable solution for data management tasks in both professional and personal settings. Its alternative designation as the RF-USBOS-220 further underscores its compatibility and effectiveness within memory storage solutions, meeting diverse data storage needs.
Type USB stick
Capacity 32GB
Colour Silver
Depth 63.1mm
Dimensions (W x H x D) 8.7 x 17.5 x 63.1 mm
Height 17.5mm
Memory Capacity 32GB
Product Type USB stick
Reading 15MBps
Weight 6.8g
Width 8.7mm
Writing 4MBps

Trustpilot