Easter Opening Hours and Delivery Dates here

Renkforce Rf-4777544 Laptop Security Lock Including 2 Keys 1500 mm Length

Order Code:

17-4476

Brand: Renkforce MPN: RF-4777544 EAN-13: 4064161189253
Qty Was Unit Price (Inc VAT)
1+ £6.42 £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2,181 available to back orderBack-order availability date - 18/04/2026

Renkforce RF-4777544 is a robust security solution designed to safeguard laptops and other valuable devices from theft. Comprised of a durable metal construction, this padlock features a key-operated mechanism for reliable security, accompanied by two keys to ensure ease of access while maintaining security standards. The lock is engineered with a cable that extends to 1500 mm in length, providing flexibility and convenience in securing devices to fixed structures. It is suitable for a variety of engineering applications, including securing equipment in offices, laboratories, and other environments where portable devices are vulnerable to unauthorised removal. This security lock is an effective deterrent, combining physical strength with practical usability for safeguarding technological assets.
Type Laptop security lock
Colour Silver
Dimensions (L x W x H) 1500 x 20 x 29 mm
Height 29mm
Length 1500mm
Product Type Laptop security lock
Shutter type Key lock
Weight 0.12kg
Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot