Easter Opening Hours and Delivery Dates here

Renkforce RF-3432152 19 inch server rack shelf 1U black up to 400 mm depth

Order Code:

17-3828

Brand: Renkforce MPN: RF-3432152 EAN-13: 4053199562107
Qty Was Unit Price (Inc VAT)
1+ £30.17 £23.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
106 in stock, despatched in 4 working days

Renkforce RF-3432152, also identified as 1716076, is a 19-inch server rack shelf designed to occupy a 1U space with compatibility for depths of up to 400 mm. This black, robust shelf offers a reliable solution for mounting non-rackmount equipment within a server rack, providing ample support for devices that require a stable platform while optimising spatial efficiency. The RF-3432152 is ideal for use in data centres, telecommunication rooms, and IT infrastructure environments where efficient equipment organisation and versatility are essential. Its straightforward installation and adjustable depth make it a practical choice for engineers seeking modularity and customisation in rack configurations.
Type Server rack cabinet shelf
Colour Black
Dimensions (L x W x H) 483 x 44.5 x 382 mm
Material Rolled steel
Content 1
Height 382mm
Length 483mm
Load Capacity (max.) 16kg
Product Type Server rack cabinet shelf
Rack unit 1U
Suitable for (cabinet Depths) > 400 mm
Suitable for server rack cabinet (inch) 19inch
Width 44.5mm

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot