Easter Opening Hours and Delivery Dates here

Renkforce Android mini PC Ultra Android Box (A9) 4 x 2.0 GHz 2 GB Android ™ 4.4

Order Code:

19-0336

Brand: Renkforce MPN: 1272033 EAN-13: 4016138935813

Discontinued


The Renkforce Android TV box connects to your TV or monitor using an HDMI cable. The TV box enables you to play media (music, videos, photos) using various protocols and standards (Wi-Fi, Wi-Fi Hotspot, Ethernet, Bluetooth®, Miracast, DLNA and Apple AirPlay) and platforms (e.g. Youtube, XBMC (Kodi).

It supports playback of movies in 4K ultra HD quality, 3D films and Blu-ray. External files can be easily transferred to the internal storage via USB or the card reader or played directly. After logging in, you can use your Google account for file management (e.g. Google Drive) and playback (e.g. Youtube). New apps can be easily installed via the Google Play Store.


  • Playback of 4K (UHD) content on hard drives or Micro SD at a 3840 x 2160 pixel resolution
  • Pre-rooted
  • Supports Blu-ray ISO on XBMC/Kodi
  • Supports HDMI 1.4 and 3D Blu-ray
  • 8GB built-in memory and Micro SD extension slot (32GB max.)
  • Video formats: AVI, RM, RMVB, TS, VOB, MKV, MOV, ISO, WMV, ASF, FLV, DAT, MPG, MPEG
  • Audio file formats: WMA, AAC, WAV, OGG, AC3, DDP, HD audio, FLAC, APE
  • Image file formats: JPEG, BMP, GIF, PNG, TIFF
  • Video codecs: HD MPEG 1/2/4, H. 264, HD AVC, VC-1, RM, RMVB, Xvid, DivX 3/4/ 5/6, RealVideo 8/9/10
  • File systems: FAT 16, FAT 32, NTFS
  • Supplied with mains adaptor, AV cable and user manual

Trustpilot