Christmas Opening Hours and Delivery Dates here

Renkforce 1388806 VGA Splitter Cable 20cm

Order Code:

64-6381

Brand: Renkforce MPN: 1388806 EAN-13: 4016139004525

Discontinued


This VGA splitter cable from Renkforce allows you to connect two VGA monitors simultaneously to a PC with a VGA graphics card. This means the same picture can be displayed on two monitors, making it ideal for training facilities or commercial use in presentations. The gold plated contacts ensure clean, clear and error-free transmission.


  • Connection A: 1 x VGA connector
  • Connection B: 2 x VGA sockets
  • Length: 20cm
  • Colour: black
  • AWG: 28
  • Cable form: round
  • Inner conductor material: copper
  • ROHS and REACH compliant
  • Manufacturer's part 1388806
Length 200mm
Colour Black
Type VGA splitter cable

Trustpilot