Christmas Opening Hours and Delivery Dates here

Renkforce 1386532 IDE Angled 15cm 1x SATA Power Adapter Cable

Order Code:

64-5851

Brand: Renkforce MPN: 1386532 EAN-13: 4016139001289

Discontinued


This power adapter cable from Renkforce is suitable for connecting Serial ATA devices on one IDE power adapter. The cable has many excellent features, including the gold plated plug contacts for perfect transmission.


  • 90° angle SATA connector for space-saving connection
  • Mirrored L-shape
  • Inner conductor material: copper
  • Connector A: IDE power connector 4-pin
  • Connector B: SATA power connector 15-pin
  • Cable length: 0.15m
  • Colour: black, red, yellow
  • AWG: 18
  • Cable form: round
  • Manufacturer's part 1386532

ROHS and REACH compliant.
Length 0.15m
Colour Black, red, yellow
Type Power adaptor cable

Trustpilot