Christmas Opening Hours and Delivery Dates here

Renkforce 1384600 HDMI / VGA Adapter

Order Code:

64-6405

Brand: Renkforce MPN: 1384600 EAN-13: 4016138999860

Discontinued


This HDMI/VGA adapter from Renkforce enables the connection of a VGA device to an HDMI interface - the ideal solution if you want to connect a VGA monitor to an HDMI output of a PC or Blu-ray player.


  • Double protection against external interference
  • No external power supply needed
  • Plug and Play
  • Connection A: HDMI plug
  • Connection B: VGA socket
  • Cable length: 0.05m
  • Colour: black
  • Shielding: braided and foil shield
  • AWG: 32
  • Resolution video: 1920 x 1080 pixels
  • Inner conductor material: tinned copper
  • Cable form: round
  • ROHS and REACH compliant
  • Manufacturer's part 1384600

System requirements: Windows® XP, Windows Vista™, Windows® 7, Windows® 8, MAC 10.4 or later and Linux 2.6.27 or higher.
Connector 1 HDMI male
Connector 2 VGA female
Length 0.05m
Colour Black
Type HDMI / VGA adaptor
Number of A Connectors 1
Number of B Connectors 1

Questions

*Question functionality currently disabled
Wednesday, March 15, 2017 | Question by: Rapid Customer | Product code: 64-6405
Q. Is this adapter compatible with Mac book pro 13''? Because I have seen other version that offer external supply for use with apple laptops.
A. Hi Stefanos, thank you for your question. This appears to be suitable for Mac 10.4 or higher as long as the unit has a HDMI port.

Trustpilot