Christmas Opening Hours and Delivery Dates here

Renkforce 1377242 Serial Cable 9 Pin D-SUB to 9 Pin D-SUB 1.8m

Order Code:

64-6003

Brand: Renkforce MPN: 1377242 EAN-13: 4016138994247

Discontinued


This serial connection cable from Renkforce is ideal for connecting two PCs via the serial interface. The cable has a crossed connection and nickel-plated plug contacts.


  • Ideal for updating software of SAT receivers
  • Connection A: D-SUB socket 9-pin
  • Connection B: D-SUB socket 9-pin
  • Inner conductor material: copper
  • Cable length: 1.8m
  • Colour: grey
  • AWG: 28
  • Cable form: round
  • ROHS and REACH compliant
  • Manufacturer's part 1377242
Connector 1 D-Sub socket
Connector 2 D-Sub socket
Length 1.8m
Colour Grey
Type Serial cable

Trustpilot