Renkforce 1360263 USB Adapter Micro B To Mini B

Order Code:

64-6365

Brand: Renkforce MPN: 1360263 EAN-13: 4016138982350

Discontinued


This USB adapter from Renkforce is ideal for connecting two USB cables. The gold-plated plug contacts protect against corrosion, ensuring a fast and durable transmission.


  • Type A: USB 2.0 connector micro B
  • Type B: USB 2.0 port mini B
  • Colour: black
  • Maximum performance: 2.5W @ 5V/0.5A
  • Maximum transfer rate: 480 Mbit/s
  • Manufacturer's part 1360263

ROHS and REACH compliant.
Type USB adaptor
Interface USB 2.0
Colour Black
Maximum Transfer Rate 480Mbit/s

Trustpilot