Renkforce 1360251 USB To 2 x PS2 Connector Cable 0.2m - Black

Order Code:

64-6745

Brand: Renkforce MPN: 1360251 EAN-13: 4016138982244

Discontinued


This USB connector cable from Renkforce can be used to change a signal from a PS/2 keyboard and a PS/2 mouse into USB format. The keyboard and mouse can then be connected to a computer through a USB port.


  • Connection A: 1 x USB 1.1 connector A
  • Connection B: 2 x PS/2 sockets
  • Cable length: 0.20m
  • Colour: black
  • Without shielding
  • Gold plated pins
  • AWG: 28/30
  • Cable form: round
  • ROHS and REACH compliant
  • Manufacturer's part 1360251

System requirements: PC with Microsoft Windows® XP or above or Mac® OS 8.6 or above.
Type USB to PS2 connector cable
Colour Black
Length 200mm

Trustpilot