Renkforce 1318457 RS485 Extension Via Data Cable 1200m

Order Code:

64-5399

Brand: Renkforce MPN: 1318457 EAN-13: 4016138969603
  • Country of Origin: Taiwan
  • View All

Discontinued


This data repeater from Renkforce has been designed to extend an RS485 signal up to 1200m. The device supports transfer rates of up to 115.2 kbit/s and has screw terminals for easy wiring.


  • Strong 12V power supply included
  • Interfaces (input and output): RS485
  • Range (max.): 1200m
  • Colour: black
  • 88 x 67 x 27.5mm (L x W x H)
  • Weight: 120g
  • Manufacturer's part 1318457
Type Data repeater
Interface RS485
Power supply 12V
Range 1200m

Trustpilot