Renkforce 1305499 Memory Card Reader For OTG/USB 2.0

Order Code:

64-5384

Brand: Renkforce MPN: 1305499 EAN-13: 4016138957327
  • Country of Origin: China
  • View All

Discontinued


This memory card reader from Renkforce can be connected to an Android smartphone or tablet that supports OTG. It can also be connected to a computer and is used to read from and write to memory cards. It can also be used to charge and sync an Android device.


  • Interface: USB 2.0
  • Operating voltage card reader: 5V DC
  • Features: SD card slot
  • Colour: black
  • Dimensions: 127 x 19 x 11mm (L x W x H)
  • Manufacturer's part 1305499

Supported memory cards: Android: SD, SDHC, Micro SD, Micro SDHC, Windows®/MAC: SD, SDHC, SDXC, Micro SD, Micro SDHC, Micro SDXC.

Type Memory card reader
Interface USB 2.0
Size 127 x 19 x 11mm

Trustpilot