Renkforce 1295744 6.35cm (2.5“) SATA HDD/SSD PC Front Plug-in Unit

Order Code:

64-5369

Brand: Renkforce MPN: 1295744 EAN-13: 4016138946154
  • Country of Origin:
  • View All

Discontinued


This PC front plug-in unit from Renkforce has been designed for installation in an empty 8.9cm (3.5in) drive bay of a computer case. The unit features a plug-in slot for one 6.35cm (2.5in) SATA HDD/SSD. Power is supplied via a PC power supply unit.


  • Interface: SATA III
  • Supported HDD/SSD installation height: 5/7/9.5mm
  • Operating conditions: 0°C to +55°C
  • Supplied with: PC front plug-in unit, 4 x screws and operating instructions
  • Dimensions: 102 x 25 x 96mm (W x H x D)
  • Manufacturer's part 1295744

System requirements: Windows® XP (Home, Pro, with SP1, SP2, SP3, only 32 bit), Vista™ (32/64 bit), 7 (32/64 bit), 8, 8 Pro, 8 Enterprise, 8.1 (32/64 bit). Complies with the statutory national and European requirements.
Type Front plug-in unit
Drive Interface SATA III
Host Interface SATA III

Trustpilot