Christmas Opening Hours and Delivery Dates here

Renkforce 1217949 DMS-59 Connector To 2 x VGA - Y Cable - 0.2m

Order Code:

64-6805

Brand: Renkforce MPN: 1217949 EAN-13: 4016138918816
  • Country of Origin:
  • View All

Discontinued


This connector cable from Renkforce features a 59-pin trapezoidal connector with a two-sided screw connection, used primarily for graphics cards. It enables transmission of two video signals via a single cable.


  • Compatible with the older 60-pin LFH-60 connector
  • Connection A: 1 x DMS-59 connector
  • Connection B: 2 x VGA sockets
  • Cable length: 0.20m
  • Colour: black
  • Resolution video: 3840 x 2160 pixels
  • Cable form: round
  • Manufacturer's part 1217949

Trustpilot