Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Renkforce 1217948 DMS-59 Connector To 1 x DVI & 1 x VGA - Y Cable - 0.2m

Order Code:  

64-6804

  Copy to clipboard
Brand: Renkforce  Copy to clipboard MPN: 1217948 Copy to clipboard EAN-13: 4016138918809
 Report an error

Discontinued

This USB 2.0 cable from Renkforce can be used to connect a DVI monitor and a VGA monitor to a graphics card with DMS-59 output. The DMS-59 connector has 59 pins and a two-sided screw connection.


  • Connection A: DMS-59 connector
  • Connection B: DVI socket 24 + 5 pin and VGA socket
  • Cable length: 0.20m
  • Robust PVC outer sheath
  • Colour: black
  • Resolution video: 3840 x 2160 pixels
  • Cable form: round
  • ROHS and REACH compliant
  • Manufacturer's part 1217948

System requirements: smartphone, tablet with Android 4.0+/Windows OS.
Type DVI / VGA cable
Length 0.2mm
Colour Black

Reviews


Be the first to submit a review